Accelerate your design from concept to reality with DKRed, a custom PCB service brought to you by Digi-Key.
Digi-Key: Here for prototypes, here for production, and here for you every step along the way.
Introducing DKRed (0:47)
Physical
Copper
Parameter | Specification |
---|---|
Copper Layers | 2 or 4 |
Copper Weight | 1 ounce |
Board Specifications
Parameter | Specification |
---|---|
Minimum Trace Spacing | 5 mils (.13 mm) |
Minimum Trace Width | 5 mils (.13 mm) |
Hole Plating Thickness | 1 mil (.025 mm) |
Minimum Drill Size | 8 mils (.20 mm) |
Minimum Via Hole Size | 8 mils (.20 mm) |
Minimum Via Pad Size | 16 mils (.41 mm) |
Minimum Pad Size | 10 mils (.25 mm) |
Accuracy Tolerance | 5 mils (.13 mm) |
DKRed board parameters are limited to offer cost savings, but additional options are available within the PCB Builder tool from our other board house suppliers. Choose additional layers, alternate soldermask/silkscreen colors, board materials, sizes and more! Click to access all PCB Configurator options.
Accepted File Formats
Parameter | File Format |
---|---|
Silkscreen | .gbo, .gto, .sst, .ssb, .legend, .silk |
Paste | .gtp, .gbp, .gpt, .gpb, .paste |
Soldermask | .gts, .bgs, .smt, .sm_, .smb, .mask, .solder |
Pad | .gpb, .gpt |
Drill | .drl, .drd, .xln, .drill |
Drill Drawing | .gd, .dd |
Mechanical | .gm |
Outline | .gko, .outline, .profile |
Copper | .pho, .copper, .physical_layer, .Layer |