15DYS830-300100W-2-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS830-240125W-2-2.5

DigiKey Part Number
2882-15DYS830-240125W-2-2.5-ND
Manufacturer
Manufacturer Product Number
15DYS830-240125W-2-2.5
Description
AC/DC WALL MOUNT ADAPTER 24V 30W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm)
Approval Agency
CE, TUV
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.90000£9.90
5£9.10000£45.50
10£8.77700£87.77
25£8.36800£209.20
96£7.80135£748.93
192£7.52464£1,444.73
288£7.36740£2,121.81
576£7.10606£4,093.09
Manufacturers Standard Package
Unit Price without VAT:£9.90000
Unit Price with VAT:£11.88000