Wrenches

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Measurement Type
End - Size
Length
Finish
End Detail
Torque
Features
LC-TWC08516
FIXED CLICK TYPE TORQUE WRENCH W
L-com
16
In Stock
1 : £233.85000
Bag
Bag
Active
SMA Torque Wrench
SAE (Standard)
5/16"
6.80" (172.7mm)
-
-
Fixed, 8 in-lbs (0.9Nm)
8 in-lbs (0.9Nm) Torque
LC-TWC1420MM
FIXED CLICK TYPE TORQUE WRENCH W
L-com
0
In Stock
Check Lead Time
1 : £241.22000
Bag
Bag
Active
SMA Torque Wrench
Metric
20mm
6.80" (172.7mm)
-
-
Fixed, 14.00 in-lbs (1.60Nm)
14 in-lbs (1.58Nm) Torque
LC-TWC0314
FIXED CLICK TYPE TORQUE WRENCH W
L-com
0
In Stock
Check Lead Time
1 : £250.07000
Bag
Bag
Active
SMA Torque Wrench
SAE (Standard)
1/4"
6.80" (172.7mm)
-
-
Fixed, 3.00 in-lbs (0.30Nm)
3 in-lbs (0.34Nm) Torque
LC-TWC1458
FIXED CLICK TYPE TORQUE WRENCH W
L-com
0
In Stock
Check Lead Time
1 : £250.07000
Bag
Bag
Active
SMA Torque Wrench
SAE (Standard)
5/8"
6.80" (172.7mm)
-
-
Fixed, 14.00 in-lbs (1.60Nm)
14 in-lbs (1.58Nm) Torque
LC-TWC0814
FIXED CLICK TYPE TORQUE WRENCH W
L-com
0
In Stock
Check Lead Time
1 : £327.55000
Bag
Bag
Active
SMA Torque Wrench
SAE (Standard)
1/4"
6.80" (172.7mm)
-
-
Fixed, 8 in-lbs (0.9Nm)
8 in-lbs (0.9Nm) Torque
LC-TWC151316
FIXED CLICK TYPE TORQUE WRENCH W
L-com
0
In Stock
Check Lead Time
1 : £346.41000
Bag
Bag
Active
SMA Torque Wrench
SAE (Standard)
13/16"
6.80" (172.7mm)
-
-
Fixed, 14.00 in-lbs (1.60Nm)
14 in-lbs (1.58Nm) Torque
LC-TWC1434
FIXED CLICK TYPE TORQUE WRENCH W
L-com
0
In Stock
Check Lead Time
1 : £365.22000
Bag
Bag
Active
SMA Torque Wrench
SAE (Standard)
3/4"
6.80" (172.7mm)
-
-
Fixed, 14.00 in-lbs (1.60Nm)
14 in-lbs (1.58Nm) Torque
Showing
of 7

Wrenches


A wrench or spanner is a tool used to provide grip and mechanical advantage in applying torque to turn rotary fasteners such as nuts bolts or to prevent rotation. Wrenches are made in SAE, metric and adjustable configurations to fit a wide variety of fastener sizes and may employ features such as high voltage insulation or angled ends for special conditions. Common tool types are box end, open end, ratcheting, combination, torque and lineman's wrenches.