Wire to Board

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
OSTTC032162
OSTTC032162
TERM BLK 3P SIDE ENT 5.08MM PCB
On Shore Technology Inc.
9,375
In Stock
1 : £0.63000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
15 A
300 V
14-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
282834-3
282834-3
TERM BLK 3P SIDE ENT 2.54MM PCB
TE Connectivity AMP Connectors
23,597
In Stock
1 : £3.03000
Bulk
Bulk
Active
1
3
0.100" (2.54mm)
Horizontal with Board
10 A
150 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.