Wire to Board
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,507 In Stock | 1 : £0.28000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-30 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Green | |||
4,004 In Stock | 1 : £3.69000 Bulk | Bulk | Active | 1 | 6 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |