Bushing, Shoulder Washers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
WS0670A
WASHER SHOULDER M4 NYLON
Essentra Components
0
In Stock
1,000 : £0.07786
Bulk
Bulk
Obsolete
M4
0.171" (4.34mm)
0.374" (9.50mm)
0.197" (5.00mm)
0.094" (2.39mm) 3/32"
0.063" (1.60mm)
Nylon
WASHER SHOULDER M12 NYLON
WASHER SHOULDER M12 NYLON
Essentra Components
0
In Stock
500 : £0.13204
Bulk
Bulk
Obsolete
M12
0.516" (13.10mm)
0.745" (18.92mm)
0.555" (14.10mm)
0.114" (2.90mm)
0.051" (1.30mm)
Nylon
WASHER SHOULDER M12 NYLON
WASHER SHOULDER M12 NYLON
Essentra Components
0
In Stock
500 : £0.15650
Bulk
Bulk
Obsolete
M12
0.512" (13.00mm)
1.125" (28.58mm) 1 1/8"
0.701" (17.80mm)
0.531" (13.50mm)
0.438" (11.13mm) 7/16"
Nylon
WS0330A
WASHER SHOULDER M3 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
Obsolete
M3
0.118" (3.00mm)
0.250" (6.35mm) 1/4"
0.138" (3.51mm)
0.110" (2.80mm)
0.063" (1.60mm)
Nylon
WASHER SHOULDER M12 NYLON
WASHER SHOULDER M12 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
Obsolete
M12
0.500" (12.70mm) 1/2"
0.752" (19.10mm)
0.626" (15.90mm)
0.500" (12.70mm) 1/2"
0.438" (11.13mm) 7/16"
Nylon
WS1790A
WASHER SHOULDER M12 NYLON
Essentra Components
0
In Stock
Obsolete
Bulk
Obsolete
M12
0.504" (12.80mm)
0.752" (19.10mm)
0.626" (15.90mm)
0.374" (9.50mm)
0.311" (7.91mm)
Nylon
Showing
of 6

Bushing, Shoulder Washers


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.