Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT-25
Diodes Incorporated
108,507
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.06767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 600mA
600mA
80 µA
-
65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
DPAK
LD29150DT33R
IC REG LINEAR 3.3V 1.5A DPAK
STMicroelectronics
3,791
In Stock
1 : £1.09000
Cut Tape (CT)
2,500 : £0.54070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
3.3V
-
0.7V @ 1.5A
1.5A
180 µA
80 mA
67dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-25-5
XC6220B331MR-G
IC REG LINEAR 3.3V 1A SOT-25-5
Torex Semiconductor Ltd
23,465
In Stock
1 : £1.18000
Cut Tape (CT)
3,000 : £0.29323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.655V @ 1A
1A
18 µA
108 µA
50dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
AMS1117-3.3
AMS1117-3.3
IC REG LINEAR 3.3V 1A SOT-223-3L
EVVO
5,031
In Stock
1 : £0.20000
Cut Tape (CT)
2,500 : £0.08249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
12V
3.3V
-
1.3V @ 1A
1A
10 mA
-
75dB (120Hz)
Current Limit
Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3L
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.