Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-XDFN
NCP186BMX180TAG
IC REG LINEAR 1.8V 1A 8-XDFN
onsemi
7,789
In Stock
1 : £0.63000
Cut Tape (CT)
5,000 : £0.12691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.285V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
8-VSON
TLV76618QWDRBRQ1
IC REG LINEAR 1.8V 500MA 8-SON
Texas Instruments
11,012
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.31102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
0.75V @ 500mA
500mA
95 µA
-
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
8-SOIC
MIC5201YM
IC REG LIN POS ADJ 150MA 8-SOIC
Microchip Technology
696
In Stock
1 : £0.89000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1.242V
15.6V
0.4V @ 150mA
150mA
400 µA
2 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
MPQ2013AGG-AEC1-P
MP2013AGG-Z
IC REG LIN POS ADJ 150MA 6-QFN
Monolithic Power Systems Inc.
4,600
In Stock
1 : £1.58000
Cut Tape (CT)
5,000 : £0.38636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.215V
15V
0.85V @ 150mA
150mA
9 µA
22 µA
58dB ~ 41dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-QFN (2x2)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.