Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP150AUJZ-2.5-R7
IC REG LINEAR 2.5V 150MA TSOT5
Analog Devices Inc.
8,750
In Stock
1 : £1.71000
Cut Tape (CT)
3,000 : £0.44744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.16V @ 150mA
150mA
22 µA
320 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-MSOP Exp Pad Pkg
TPS7A3001DGNR
IC REG LIN NEG ADJ 200MA 8HVSSOP
Texas Instruments
980
In Stock
1 : £2.93000
Cut Tape (CT)
2,500 : £1.58221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
TPS7A8300ARGWR
TPS7A3301RGWR
IC REG LIN NEG ADJ 1A 20VQFN
Texas Instruments
5,302
In Stock
1 : £4.97000
Cut Tape (CT)
3,000 : £2.80096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
10-WSON
TPS7A9401DSCR
1-A, ULTRA-LOW NOISE, ULTRA-HIGH
Texas Instruments
2,989
In Stock
1 : £5.46000
Cut Tape (CT)
3,000 : £3.10154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.7V
0V
5.5V
0.24V @ 1A
1A
22 mA
51 mA
51dB (1MHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
RGW-20-QFN Pkg
TPS7A3301RGWT
IC REG LIN NEG ADJ 1A 20VQFN
Texas Instruments
1,072
In Stock
1 : £5.87000
Cut Tape (CT)
250 : £3.64980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-36V
-1.18V
-33V
0.8V @ 1A
1A
100 µA
950 µA
72dB (10kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
12 DFN
LT3094EDD#PBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
2,780
In Stock
1 : £7.50000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.