Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
250,211
In Stock
1 : £0.46000
Cut Tape (CT)
4,000 : £0.09009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TSOT-23-5
ADP7118AUJZ-3.3-R7
IC REG LIN 3.3V 200MA TSOT23-5
Analog Devices Inc.
15,589
In Stock
1 : £3.18000
Cut Tape (CT)
3,000 : £1.03740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
16 DFN EP
LT3086IDHD#PBF
IC REG LINEAR POS ADJ 2.1A 16DFN
Analog Devices Inc.
766
In Stock
1 : £8.45000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.