Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LM340T-12/NOPB
IC REG LINEAR 12V 1.5A TO220-3
Texas Instruments
2,145
In Stock
1 : £1.41000
Tube
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A
1.5A
8 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
TSOT-23-5
ADP7182AUJZ-5.0-R7
IC REG LIN -5V 200MA TSOT-23-5
Analog Devices Inc.
4,147
In Stock
1 : £4.99000
Cut Tape (CT)
3,000 : £1.91811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-28V
-5V
-
0.36V @ 200mA
200mA
53 µA
850 µA
66dB ~ 32dB (10kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC
LT1763IS8#TRPBF
IC REG LINEAR POS ADJ 500MA 8-SO
Analog Devices Inc.
1,254
In Stock
1 : £7.23000
Cut Tape (CT)
2,500 : £3.17656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
BA17818FP-E2
BD750L5FP-CE2
IC REG LINEAR 5V 500MA TO252
Rohm Semiconductor
53
In Stock
1 : £2.79000
Cut Tape (CT)
2,000 : £0.85656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.5V @ 200mA
500mA
6 µA
15 µA
60dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.