Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,004 In Stock | 1 : £3.73000 Cut Tape (CT) 3,000 : £1.31036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
1,765 In Stock | 1 : £6.00000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.2V | 19.5V | 0.49V @ 1.1A | 1.1A | 1.1 mA | 40 mA | 75dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
8,690 In Stock | 1 : £6.68000 Tube | - | Tube | Active | Positive | Adjustable | 2 | 20V | 1.215V | 19.5V | 0.46V @ 500mA, 0.46V @ 500mA | 500mA, 500mA | - | - | 67dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) | ||
2,169 In Stock | 1 : £0.79000 Cut Tape (CT) 250 : £0.42324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 200mA | 200mA | 55 µA | 315 µA | 80dB ~ 55dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFBGA, DSBGA | 4-DSBGA | ||
948 In Stock 10,904 Marketplace | 1 : £0.78000 Cut Tape (CT) 250 : £0.41856 Tape & Reel (TR) 500 : £0.46248 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 315 µA | 80dB ~ 55dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-UFBGA, DSBGA | 4-DSBGA (1x1) |