Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADP3336ARMZ-REEL7
IC REG LIN POS ADJ 500MA 8-MSOP
Analog Devices Inc.
8,479
In Stock
1 : £3.32000
Cut Tape (CT)
1,000 : £1.14100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
12V
1.5V
10V
0.4V @ 500mA
500mA
110 µA
10 mA
-
Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1763CS8-3.3#PBF
IC REG LINEAR 3.3V 500MA 8-SO
Analog Devices Inc.
1,473
In Stock
1 : £6.12000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
LP3891EMR-1.8/NOPB
LP3878MR-ADJ/NOPB
IC REG LINEAR POS ADJ 800MA 8SO
Texas Instruments
519
In Stock
1 : £2.60000
Tube
-
Tube
Active
Positive
Adjustable
1
16V
1V
5.5V
1.1V @ 800mA
800mA
1.5 mA
15 mA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.