Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223
LD1117S50TR
IC REG LINEAR 5V 800MA SOT-223
STMicroelectronics
12,675
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.10857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.2V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223
BA17818FP-E2
BA05CC0FP-E2
IC REG LINEAR 5V 1A TO252
Rohm Semiconductor
2,519
In Stock
1 : £0.87000
Cut Tape (CT)
2,000 : £0.42396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
25V
5V
-
-
1A
2.5 mA
5 mA
55dB (120Hz)
-
Over Current, Over Temperature, Over Voltage
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
BA17818FP-E2
BD33FC0FP-E2
IC REG LINEAR 3.3V 1A TO252
Rohm Semiconductor
767
In Stock
1 : £0.72000
Cut Tape (CT)
2,000 : £0.34629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26.5V
3.3V
-
0.7V @ 500mA
1A
-
2.5 mA
-
-
Over Current, Over Temperature
-25°C ~ 85°C (TA)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.