Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologyNisshinbo Micro Devices Inc.
Series
-Rx5RL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
10V36V
Voltage - Output (Min/Fixed)
3V5V
Voltage Dropout (Max)
0.06V @ 1mA0.45V @ 100mA
Current - Output
50mA100mA
Current - Quiescent (Iq)
3.3 µA30 µA
Control Features
-Enable
Protection Features
Over Current, Short CircuitOver Temperature
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
SC-74A, SOT-753TO-243AA
Supplier Device Package
SOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R3111H091A-T1-FE
RH5RL30AA-T1-FE
IC REG LINEAR 3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
1,350
In Stock
1 : £0.80000
Cut Tape (CT)
1,000 : £0.39644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.06V @ 1mA
50mA
3.3 µA
-
-
-
Over Current, Short Circuit
-40°C ~ 85°C
Surface Mount
TO-243AA
SOT-89-3
MIC5203-3.8YM5-TR
MIC3490-5.0YM5-TR
IC REG LINEAR 5V 100MA SOT23-5
Microchip Technology
916
In Stock
1 : £1.36000
Cut Tape (CT)
3,000 : £1.09876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.45V @ 100mA
100mA
30 µA
2 mA
-
Enable
Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.