Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V6.5V
Voltage - Output (Min/Fixed)
0.55V2.5V3V
Voltage - Output (Max)
5.5V-
Voltage Dropout (Max)
0.2V @ 200mA0.88V @ 500mA-
Current - Output
150mA250mA500mA
Current - Quiescent (Iq)
2.55 µA35 µA110 µA
Current - Supply (Max)
130 µA350 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)80dB ~ 52dB (10Hz ~ 1kHz)85dB ~ 45dB (10Hz ~ 1MHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad6-WFDFNSC-74A, SOT-753
Supplier Device Package
6-WSON (1.5x1.5)6-WSON (2x2)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS74501PDRVR
IC REG LIN POS ADJ 500MA 6WSON
Texas Instruments
11,464
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.15961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
DSE-6-SON Pkg
TPS72730DSER
IC REG LINEAR 3V 250MA 6WSON
Texas Instruments
14,912
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.46667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.2V @ 200mA
250mA
110 µA
130 µA
85dB ~ 45dB (10Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
SOT753
TPS70625DBVT
IC REG LINEAR 2.5V 150MA SOT23-5
Texas Instruments
1,185
In Stock
1 : £1.57000
Cut Tape (CT)
250 : £0.53740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.5V
-
-
150mA
2.55 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.