Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
TPS7A7001DDAR
IC REG LIN POS ADJ 2A 8SO PWRPAD
Texas Instruments
7,374
In Stock
1 : £1.02000
Cut Tape (CT)
2,500 : £0.49666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.9V
5V
0.38V @ 2A
2A
3 mA
-
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 105°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-LFCSP-WD
ADM7172ACPZ-1.8-R7
IC REG LINEAR 1.8V 2A 8LFCSP
Analog Devices Inc.
2,504
In Stock
1 : £5.87000
Cut Tape (CT)
1,500 : £2.41395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.8V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
10-WDFN
LTC3026EDD#TRPBF
IC REG LINEAR POS ADJ 1.5A 10DFN
Analog Devices Inc.
4,177
In Stock
1 : £6.38000
Cut Tape (CT)
2,500 : £2.70322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.5V, 5.5V
0.4V
2.6V
0.25V @ 1.5A
1.5A
-
-
-
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
8 DFB
LT3015EDD#PBF
IC REG LIN NEG ADJ 1.5A 8DFN
Analog Devices Inc.
692
In Stock
1 : £7.23000
Tube
-
Tube
Active
Negative
Adjustable
1
-30V
-1.22V
-29.5V
0.5V @ 1.5A
1.5A
2.4 mA
70 mA
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
SOT753
LP2985-10DBVR
IC REG LINEAR 10V 150MA SOT23-5
Texas Instruments
3,000
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
10V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
4,643
In Stock
1 : £3.89000
Cut Tape (CT)
2,500 : £1.36658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
5.5V
1.25V (3.3V)
5V
0.215V @ 500mA
500mA
250 µA
-
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-6
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.