Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
MCP1725T-2502E/MC
IC REG LINEAR 2.5V 500MA 8DFN
Microchip Technology
4,828
In Stock
1 : £0.58000
Cut Tape (CT)
3,300 : £0.47880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.35V @ 500mA
500mA
220 µA
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
8-DFN
MCP1725-ADJE/MC
IC REG LINEAR POS ADJ 500MA 8DFN
Microchip Technology
4,360
In Stock
1 : £0.57000
Tube
-
Tube
Active
Positive
Adjustable
1
6V
0.8V
5V
0.35V @ 500mA
500mA
220 µA
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
4-XDFN
NCP167AMX180TBG
IC REG LINEAR 1.8V 700MA 4XDFN
onsemi
11,247
In Stock
9,000
Factory
1 : £0.73000
Cut Tape (CT)
3,000 : £0.16107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.45V @ 700mA
700mA
18 µA
85dB ~ 63dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
8-DFN
MCP1725-2502E/MC
IC REG LINEAR 2.5V 500MA 8DFN
Microchip Technology
500
In Stock
1 : £0.57000
Tube
-
Tube
Active
Positive
Fixed
1
6V
2.5V
-
0.35V @ 500mA
500mA
220 µA
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x3)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.