Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-3
LM78M05CDT/NOPB
IC REG LINEAR 5V 500MA TO252-3
Texas Instruments
548
In Stock
1 : £1.41000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
-
500mA
3 mA
-
78dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-6 Pkg
TL1963ADCQR
IC REG LIN POS ADJ 1.5A SOT223-6
Texas Instruments
2,634
In Stock
1 : £2.27000
Cut Tape (CT)
2,500 : £1.20290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.55V @ 1.5A
1.5A
1 mA
80 mA
63dB (120Hz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-223-6
SOT-223-6
SOT-223-3
ADP3338AKCZ-3.3RL7
IC REG LINEAR 3.3V 1A SOT-223-3
Analog Devices Inc.
1,898
In Stock
1 : £3.75000
Cut Tape (CT)
500 : £1.40832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
8V
3.3V
-
0.4V @ 1A
1A
190 µA
30 mA
-
-
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.