Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4 DFN
LDLN025PU33R
IC REG LINEAR 3.3V 250MA 4DFN
STMicroelectronics
3,390
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.12897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
80dB ~ 60dB (100Hz ~ 100KHz)
Enable
Over Current, Over Temperature, Short Circuit, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-DFN (1x1)
TPS7A0530PDQNR
LP590718QDQNRQ1
IC REG LINEAR 1.8V 250MA 4X2SON
Texas Instruments
2,534
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
SOT753
LP5907QMFX-3.3Q1
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
28,485
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.17556
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
4 WLCSP
ADP160ACBZ-1.8-R7
IC REG LINEAR 1.8V 150MA 4WLCSP
Analog Devices Inc.
2,728
In Stock
1 : £1.68000
Cut Tape (CT)
3,000 : £0.43857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
150mA
1.25 µA
65 µA
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
4-WFBGA, WLCSP
4-WLCSP (0.96x0.96)
TPS7A0530PDQNR
LP590725QDQNRQ1
IC REG LINEAR 2.5V 250MA 4X2SON
Texas Instruments
6,440
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18228
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
TPS7A0530PDQNR
LP590712QDQNRQ1
IC REG LINEAR 1.2V 250MA 4X2SON
Texas Instruments
2,107
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.18221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
14-PowerWFDFN
LT3032MPDE-5#PBF
IC REG LIN +/-5V 150MA/150MA 14D
Analog Devices Inc.
74
In Stock
1 : £13.08000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±5V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.