Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6 WSON
TPS74501PQWDRVRQ1
IC REG LIN POS ADJ 500MA 6-WSON
Texas Instruments
731
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.42737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.72V @ 500mA
500mA
36 µA
-
57dB ~ 35dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
ADS8028IRTJT
TPS7A8901RTJR
IC REG LIN POS ADJ 2A/2A 20-QFN
Texas Instruments
3,259
In Stock
1 : £2.62000
Cut Tape (CT)
3,000 : £1.39849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
2
6.5V
0.8V
5.2V
0.4V @ 2A
2A, 2A
3.5 mA
4 mA
40dB (500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x4)
20 VQFN
TPS7A5301QRGRRQ1
IC REG LINEAR POS ADJ 3A 20-VQFN
Texas Instruments
11,502
In Stock
1 : £3.42000
Cut Tape (CT)
3,000 : £1.87658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.15V
0.475V @ 3A
3A
-
-
42dB ~ 25dB (10kHz ~ 500kHz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
20 VQFN
TPS7A5201QRGRRQ1
IC REG LINEAR POS ADJ 2A 20-VQFN
Texas Instruments
3,935
In Stock
1 : £3.48000
Cut Tape (CT)
3,000 : £1.91066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.2V
0.3V @ 2A
2A
-
-
42dB ~ 25dB (10kHz ~ 500kHz)
Enable
Over Temperature, Reverse Polarity
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
SOD 123-5
TPS7A0215PDBVR
IC REG LINEAR 1.5V 200MA SOT23-5
Texas Instruments
4,077
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.36421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.5V
-
0.56V @ 200mA
200mA
60 nA
-
55dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TPS70933QDRVRQ1
IC REG LINEAR 3.3V 150MA 6-WSON
Texas Instruments
3,275
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.57602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.54V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.