Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
6.5V20V
Voltage - Output (Min/Fixed)
0V3.3V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.18V @ 500mA0.45V @ 500mA
Current - Quiescent (Iq)
20 µA55 µA
Current - Supply (Max)
600 µA25 mA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)117dB ~ 53dB (120Hz ~ 10MHz)
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity, Short Circuit
Package / Case
6-WDFN Exposed Pad10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
6-WSON (2x2)10-DFN (3x3)12-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
LP5912Q3.3DRVRQ1
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
6,792
In Stock
1 : £0.96000
Cut Tape (CT)
3,000 : £0.46283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.18V @ 500mA
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
10-WDFN
LT3045EDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
102
In Stock
121 : £3.61545
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-TSSOP EP
LT3045EMSE#TRPBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
7,593
In Stock
1 : £7.79000
Cut Tape (CT)
2,500 : £3.33588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.