Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DSBGA
TPS62840YBGR
IC REG BUCK ADJ 750MA 6DSBGA
Texas Instruments
1,862
In Stock
1 : £1.36000
Cut Tape (CT)
3,000 : £0.67899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6.5V
1.8V
3.3V
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-XFBGA, DSBGA
6-DSBGA (0.97x1.47)
8-PowerVFDFN
TPS62823DLCT
IC REG BUCK ADJ 3A 8VSON
Texas Instruments
1,457
In Stock
1 : £1.35000
Cut Tape (CT)
250 : £0.75632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.6V
4V
3A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerVFDFN
8-VSON-HR (2x1.5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.