Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-LQFN
LT8350RV#PBF
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
668
In Stock
1 : £3.30000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8640EUDC-1#TRPBF
LT8614IUDC#TRPBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
7,235
In Stock
1 : £10.54000
Cut Tape (CT)
2,500 : £5.36670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
3.3V
30V
4A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
16 DFN EP
LTC3115EDHD-1#TRPBF
IC REG BUCK BST ADJ 1A/2A 16DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £11.68000
Cut Tape (CT)
2,500 : £6.13750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A, 2A
100kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x4)
16 TSSOP EP Top
LTC3114EFE-1#PBF
IC REG BUCK BOOST ADJ 1A 16TSSOP
Analog Devices Inc.
853
In Stock
1 : £9.31000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
24 TSSOP EP
LT8616EFE#PBF
IC REG BUCK ADJ DL 28TSSOP
Analog Devices Inc.
270
In Stock
1 : £10.09000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.4V
42V
0.79V
41.8V
1.5A, 2.5A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
16 WFDFN EP
LTC3114EDHC-1#TRPBF
IC REG BUCK BOOST ADJ 1A 16DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £9.31000
Cut Tape (CT)
2,500 : £4.54772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.2V
40V
2.7V
40V
1A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
Showing
of 6

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.