Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10 WDFN
RT7279GQW
IC REG BUCK ADJ 2A 10WDFN
Richtek USA Inc.
22,396
In Stock
1 : £1.86000
Cut Tape (CT)
1,500 : £0.49058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.765V
8V
2A
700kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WDFN (3x3)
SOT-23-Thin
TPS564208DDCR
IC REG BUCK ADJ 4A SOT23
Texas Instruments
2,430
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.38095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
4A
560kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-6
TPS560430YQDBVRQ1
IC REG BUCK ADJ 600MA SOT23-6
Texas Instruments
0
In Stock
Check Lead Time
1 : £1.03000
Cut Tape (CT)
3,000 : £0.50277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1V
36V
600mA
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.