Voltage Regulators - DC DC Switching Regulators

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT8619IDD#PBF
IC REG BUCK ADJ 1.2A 10DFN
Analog Devices Inc.
1,857
In Stock
1 : £7.67000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
60V
0.8V
59.4V
1.2A
300kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
32 LQFN
LT8645SEV-2#PBF
IC REG BUCK ADJ 8A 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £10.88000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
65V
0.97V
65V
8A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad
32-LQFN (6x4)
24-LQFN
LT8643SIV#PBF
IC REG BUCK ADJ 6A 24LQFN
Analog Devices Inc.
1,730
In Stock
1 : £11.49000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
6A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-TFQFN Exposed Pad
24-LQFN (4x4)
32 LQFN
LT8645SIV#PBF
IC REG BUCK ADJ 8A 32LQFN
Analog Devices Inc.
1,624
In Stock
1 : £11.72000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
65V
0.97V
65V
8A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad
32-LQFN (6x4)
LT8638S
LT8638SJV#PBF
IC REG BUCK ADJ 10A 28LQFN
Analog Devices Inc.
14
In Stock
1 : £12.07000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
42V
0.6V
42V
10A
200kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
28-TFQFN Exposed Pad
28-LQFN (5x4)
8-HSOP
LMR23625CDDA
IC REG BUCK ADJ 2.5A 8SOPWR
Texas Instruments
1,151
In Stock
1 : £3.12000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
1V
28V
2.5A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-HSOP
LMR16030SDDAR
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
39
In Stock
1 : £2.91000
Cut Tape (CT)
2,500 : £1.57012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.3V
60V
0.8V
50V
3A
200kHz ~ 2.5MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
PI37xxseries
PI3740-00-LGIZ
IC REG BUCK BOOST ADJ/10V 108LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : £15.23000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
8V
60V
10V (12V)
50V
7.42A
1MHz
Yes
-40°C ~ 115°C (TJ)
-
-
Surface Mount
108-BLGA Module
108-LGA (14x10)
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.