Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Sic43x
SIC438AED-T1-GE3
IC REG BCK ADJ POWERPAK MLP44-24
Vishay Siliconix
1,173
In Stock
1 : £1.95000
Cut Tape (CT)
3,000 : £1.00696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
AL9910A-5SP-13
AP64500SP-13
IC REG BUCK ADJ 5A 8SO
Diodes Incorporated
30,057
In Stock
108,000
Factory
1 : £2.58000
Cut Tape (CT)
4,000 : £0.77047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
5A
100kHz ~ 2.2MHz
Yes
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.