Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,893 In Stock | 1 : £1.30000 Cut Tape (CT) 3,000 : £0.64741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 12V | 4A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2x3) | ||
11,665 In Stock | 1 : £3.71000 Cut Tape (CT) 5,000 : £1.31077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3.1V | 22V | 3.1V | 55V (Switch) | 3A (Switch) | 300kHz ~ 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 14-VFDFN Exposed Pad | 14-QFN (3x4) | ||
9,476 In Stock | 1 : £4.93000 Cut Tape (CT) 3,000 : £2.60268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.3V | 12V | 40A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 34-PowerWFQFN | PowerPAK® MLP34-57 | |||
492 In Stock | 1 : £9.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 100V | 0.8V | 60V | 1A | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
91 In Stock | Active | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 3.3V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |