Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,949 In Stock | 1 : £1.72000 Cut Tape (CT) 3,000 : £0.87839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.75V | 6V | 0.6V | 5.5V | 3A/3A, 3A/2A | 2.25MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 21-PowerVFQFN | 21-VQFN-HR (3x5) | ||
662 In Stock | 1 : £4.27000 Cut Tape (CT) 250 : £2.59976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.8V | 36V | 3.3V | - | 1A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
0 In Stock Check Lead Time | 1 : £1.13000 Cut Tape (CT) 3,000 : £0.55411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 3A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 7-VFDFN | 7-VSON-HR (2x2) |