Voltage Regulators - DC DC Switching Regulators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-DownStep-Up/Step-Down
Topology
Boost, Buck-Boost, Flyback, SEPICBoost, Flyback, SEPICBuckBuck-Boost
Output Type
AdjustableProgrammable
Voltage - Input (Min)
1.5V2.7V3V4V4.5V
Voltage - Input (Max)
18V28V36V45V
Voltage - Output (Min/Fixed)
0.8V1.5V3V4V
Voltage - Output (Max)
22V28V38V48V
Current - Output
960mA (Switch)4.33A5A8A16A
Frequency - Switching
100kHz ~ 2.2MHz200kHz ~ 1.1MHz200kHz ~ 2.2MHz500kHz1.2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-WDFN Exposed Pad10-PowerVFQFN12-WFDFN Exposed Pad16-WFQFN Exposed Pad26-PowerVFQFN
Supplier Device Package
6-WSON (2x2)10-VQFN-HR (3x3)12-WSON (3x3)16-WQFN (3x3)26-VQFN-HR (4x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS61170DRVR
IC REG BUCK BST ADJ 960MA 6WSON
Texas Instruments
3,564
In Stock
1 : £1.42000
Cut Tape (CT)
3,000 : £0.71167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Buck-Boost, Flyback, SEPIC
Adjustable
1
3V
18V
3V
38V
960mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
LMR51440SDRRR
LMR51450SDRRR
IC REG BUCK ADJ 5A 12WSON
Texas Instruments
4,017
In Stock
1 : £1.90000
Cut Tape (CT)
3,000 : £0.97802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
0.8V
28V
5A
200kHz ~ 1.1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
16-WQFN
LM51571QRTERQ1
IC REG BOOST FLYBACK ADJ 16WQFN
Texas Instruments
5,015
In Stock
1 : £3.19000
Cut Tape (CT)
3,000 : £1.73016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
1.5V
45V
1.5V
48V
4.33A
100kHz ~ 2.2MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
TPS552882QRPMRQ1
TPS55288RPMR
IC REG BUCK BST PROG 16A 26VQFN
Texas Instruments
3,388
In Stock
1 : £4.78000
Cut Tape (CT)
3,000 : £2.68141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
2.7V
36V
0.8V
22V
16A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
26-PowerVFQFN
26-VQFN-HR (4x3.5)
10-VQFN-HR
TPS56837HRPAR
IC REG BUCK ADJ 8A 10VQFN
Texas Instruments
3,574
In Stock
1 : £1.93000
Cut Tape (CT)
5,000 : £0.98449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
4V
22V
8A
500kHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-PowerVFQFN
10-VQFN-HR (3x3)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.