Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 583
IC REG BUCK ADJ 2A SOT583
Texas Instruments
30,661
In Stock
1 : £0.92000
Cut Tape (CT)
4,000 : £0.43637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-583
SOT-583
TPS62825ADMQR
IC REG BUCK ADJ 2A 6VSON
Texas Instruments
22,705
In Stock
1 : £0.96000
Cut Tape (CT)
3,000 : £0.46151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.6V
4V
2A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-VFDFN
6-VSON-HR (1.5x1.5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.