Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,097 In Stock | 1 : £1.39000 Cut Tape (CT) 3,000 : £0.69375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 6.5V | 1.8V | 3.3V | 750mA | 1.8MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (0.97x1.47) | ||
1,149 In Stock | 1 : £8.30000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 15A | 500kHz ~ 5MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 18-PowerTFQFN | 18-LQFN (3x3) |