Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12-WFDFN Exposed Pad
LMR51450SDRRR
IC REG BUCK ADJ 5A 12WSON
Texas Instruments
3,593
In Stock
1 : £1.85000
Cut Tape (CT)
3,000 : £0.95196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
0.8V
28V
5A
200kHz ~ 1.1MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
LMR38020QEVM
LMR38020SDDAR
IC REG BUCK ADJ 2A 8SOPWR
Texas Instruments
5,178
In Stock
1 : £2.21000
Cut Tape (CT)
2,500 : £1.16698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
80V
1V
75V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
LMQ644A2QRXARQ1
LMQ644A2QRXARQ1
IC REG BUCK ADJ 6A/6A 24VQFN
Texas Instruments
2,808
In Stock
1 : £5.11000
Cut Tape (CT)
3,000 : £2.89435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
36V
0.8V
20V
6A, 6A
100kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerTFQFN
24-VQFN-FCRLF (4x5)
1,912
In Stock
1 : £2.23000
Cut Tape (CT)
500 : £0.76250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.6V
6V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-VFDFN
8-QFN (2x1.5)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.