Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,287 In Stock | 1 : £7.11000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 60V | 1.25V | 57V | 500mA (Switch) | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock Check Lead Time | 1 : £10.61000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 18V | 3.3V (5V) | 6.5V | 15A | 700kHz | Yes | -40°C ~ 125°C | Surface Mount | 123-BLGA Module | 123-LGA (14x10) |