Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-D-CAP2™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Min)
3V4.3V
Voltage - Input (Max)
17V36V
Voltage - Output (Min/Fixed)
0.806V1V (3.3V)
Voltage - Output (Max)
7V34.2V
Current - Output
2A3A
Frequency - Switching
200kHz ~ 2.2MHz580kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
9-PowerVFQFNSOT-563, SOT-666
Supplier Device Package
9-VQFN-HR (2x2)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LMR36501P5RPER
LMR43620RS3QRPERQ1
IC REG BUCK ADJ/3.3V 2A 9VQFN
Texas Instruments
2,044
In Stock
1 : £2.61000
Cut Tape (CT)
3,000 : £1.12969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
3V
36V
1V (3.3V)
34.2V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-PowerVFQFN
9-VQFN-HR (2x2)
SOT 563
TPS563207SDRLR
IC REG BUCK ADJ 3A SOT563
Texas Instruments
13,899
In Stock
1 : £0.37000
Cut Tape (CT)
4,000 : £0.12069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.3V
17V
0.806V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.