Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP Exp Pad Pkg
TPS62842DGRR
IC REG BUCK ADJ 750MA 8HVSSOP
Texas Instruments
2,038
In Stock
1 : £1.44000
Cut Tape (CT)
2,500 : £0.72268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6.5V
2.4V
3.6V
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
10 MSOP EP
LT8608IMSE#TRPBF
IC REG BUCK ADJ 1.5A 10MSOP
Analog Devices Inc.
7,167
In Stock
1 : £6.86000
Cut Tape (CT)
2,500 : £2.98252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.778V
42V
1.5A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.