Voltage Regulators - DC DC Switching Regulators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS565208DDCR
IC REG BUCK ADJ 5A SOT23
Texas Instruments
3,063
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.45245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
5A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
472
In Stock
1 : £3.25000
Cut Tape (CT)
2,500 : £1.07912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
18V
0.8V
5.2V
3A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-LFLGA Module
10-ECLGA (3x3)
6-DSBGA
TPS62841YBGR
IC REG BUCK ADJ 750MA 6DSBGA
Texas Instruments
1,040
In Stock
1 : £1.39000
Cut Tape (CT)
3,000 : £0.69375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
6.5V
0.8V
1.55V
750mA
1.8MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-XFBGA, DSBGA
6-DSBGA (0.97x1.47)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.