Voltage Reference
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,366 In Stock | 1 : £0.56000 Cut Tape (CT) 3,000 : £0.42624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 20 mA | ±0.1% | 50ppm/°C | - | - | 3.2V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,486 In Stock | 1 : £1.83000 Cut Tape (CT) 3,000 : £0.94803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3.8V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |