VCOs (Voltage Controlled Oscillators)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock 1,050 Factory | 1 : £9.08000 Tube | Tube | Active | 947 ~ 998MHz | 972.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
0 In Stock 1,042 Marketplace | 65 : £3.69815 Tube 5,000 : £3.16144 Tube | Tube Tube | Obsolete | 947 ~ 998MHz | 972.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
0 In Stock | 5,000 : £2.43113 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 947 ~ 998MHz | 972.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
0 In Stock 10,000 Factory Check Lead Time | 2,500 : £4.21147 Tape & Reel (TR) | Tape & Reel (TR) | Active | 947 ~ 998MHz | 972.5MHz | 2.7V ~ 5.5V | 0.4 V ~ 2.4 V | -27 | 11.5mA | 0.28 (Typ) | -3 ±3 | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) |