Varistors, MOVs

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
DA SERIES
VARISTOR 510V 40KA ENCASED DISC
Littelfuse Inc.
165
In Stock
1 : £32.54000
Bulk
Bulk
Active
320 V
420 V
459 V
510 V
561 V
40 kA
460J
1
3800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 910V 40KA ENCASED DISC
Littelfuse Inc.
63
In Stock
1 : £38.13000
Bulk
Bulk
Active
575 V
730 V
819 V
910 V
1.001 kV
40 kA
770J
1
2200 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 750V 40KA ENCASED DISC
Littelfuse Inc.
115
In Stock
1 : £42.36000
Bulk
Bulk
Active
480 V
640 V
675 V
750 V
825 V
40 kA
650J
1
2700 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARSTR 1.05KV 40KA ENCASED DISC
Littelfuse Inc.
92
In Stock
1 : £38.13000
Bulk
Bulk
Active
660 V
850 V
945 V
1.05 kV
1.155 kV
40 kA
900J
1
2000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 1.2KV 40KA ENCASED DISC
Littelfuse Inc.
77
In Stock
1 : £42.36000
Bulk
Bulk
Active
750 V
970 V
1.08 kV
1.2 kV
1.32 kV
40 kA
1050J
1
1800 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 820V 40KA ENCASED DISC
Littelfuse Inc.
84
In Stock
1 : £38.13000
Bulk
Bulk
Active
510 V
675 V
738 V
820 V
902 V
40 kA
700J
1
2500 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 430V 40KA ENCASED DISC
Littelfuse Inc.
69
In Stock
1 : £29.28000
Bulk
Bulk
Active
275 V
369 V
387 V
430 V
473 V
40 kA
400J
1
4500 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 240V 40KA ENCASED DISC
Littelfuse Inc.
26
In Stock
1 : £29.28000
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
40 kA
300J
1
8000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 390V 40KA ENCASED DISC
Littelfuse Inc.
17
In Stock
1 : £29.28000
Bulk
Bulk
Active
250 V
330 V
351 V
390 V
429 V
40 kA
370J
1
5000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 205V 40KA ENCASED DISC
Littelfuse Inc.
47
In Stock
1 : £29.28000
Bulk
Bulk
Active
130 V
175 V
184.5 V
205 V
225.5 V
40 kA
270J
1
10000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARSTR 1.05KV 40KA ENCASED DISC
Harris Corporation
32
Marketplace
7 : £31.76000
Bulk
Bulk
Obsolete
660 V
850 V
945 V
1.05 kV
1.155 kV
40 kA
900J
1
2 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
DA SERIES
VARISTOR 680V 40KA ENCASED DISC
Littelfuse Inc.
4
In Stock
1 : £29.28000
Bulk
Bulk
Active
420 V
560 V
612 V
680 V
748 V
40 kA
600J
1
3000 pF @ 1 MHz
-55°C ~ 85°C (TA)
Chassis Mount
Encased Disc
Showing
of 12

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.