Varistors, MOVs

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum DC Volts
3.3 V5 V12 V24 V
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum DC Volts
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
27,998
In Stock
1 : £0.54000
Cut Tape (CT)
5,000 : £0.11564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0603 (1608 Metric)
20,375
In Stock
1 : £0.55000
Cut Tape (CT)
5,000 : £0.11564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0603 (1608 Metric)
43,122
In Stock
1 : £0.59000
Cut Tape (CT)
10,000 : £0.11560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
23,052
In Stock
1 : £0.59000
Cut Tape (CT)
10,000 : £0.11560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
18,789
In Stock
1 : £0.54000
Cut Tape (CT)
5,000 : £0.12169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0603 (1608 Metric)
16,859
In Stock
1 : £0.54000
Cut Tape (CT)
5,000 : £0.12169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0603 (1608 Metric)
44,692
In Stock
1 : £0.59000
Cut Tape (CT)
10,000 : £0.11560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
12,995
In Stock
1 : £0.59000
Cut Tape (CT)
10,000 : £0.12375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
Surface Mount, MLCV
0402 (1005 Metric)
Showing
of 8

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.