Varistors, MOVs

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum DC Volts
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
17,465
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.06871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
31,933
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.07227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
26,639
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.07398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
12,277
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.08841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
0.5 pF @ 1 MHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
22,990
In Stock
1 : £0.43000
Cut Tape (CT)
5,000 : £0.06871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
17,350
In Stock
1 : £0.45000
Cut Tape (CT)
10,000 : £0.07227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
41,659
In Stock
1 : £0.52000
Cut Tape (CT)
10,000 : £0.08841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.5 pF @ 1 MHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
13,872
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.06871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
16,042
In Stock
1 : £0.19000
Cut Tape (CT)
5,000 : £0.07398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
2,170
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.09080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
31,639
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.09385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
1,396
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
0.5 pF @ 1 MHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
22,407
In Stock
1 : £0.45000
Cut Tape (CT)
10,000 : £0.07227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
36,338
In Stock
1 : £0.52000
Cut Tape (CT)
10,000 : £0.08841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
0.5 pF @ 1 MHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
0402 (1005 Metric)
8,978
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
0.5 pF @ 1 MHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
8,168
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.5 pF @ 1 MHz
-55°C ~ 125°C
-
Automotive
AEC-Q200
Surface Mount, MLCV
0603 (1608 Metric)
CG0201MLC-05H
CG0201MLC-05H
POLYMER ESD PROTECTOR, 5V, 0201
Bourns Inc.
18,937
In Stock
1 : £0.26000
Cut Tape (CT)
15,000 : £0.10241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 V
-
1
0.2 pF @ 1 MHz
-55°C ~ 125°C
-
-
-
Surface Mount, MLCV
0201 (0603 Metric)
29,057
In Stock
1 : £0.45000
Cut Tape (CT)
10,000 : £0.07879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
15,692
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.10224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
-
1
5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
6,655
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.10224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
-
1
5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
2,275
In Stock
1 : £0.52000
Cut Tape (CT)
5,000 : £0.10224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
15,982
In Stock
1 : £0.54000
Cut Tape (CT)
10,000 : £0.09831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
7,215
In Stock
1 : £0.78000
Cut Tape (CT)
5,000 : £0.36427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
4
0.5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
1206 (3216 Metric)
0
In Stock
Check Lead Time
1 : £0.17000
Cut Tape (CT)
5,000 : £0.06871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
-
Surface Mount, MLCV
0603 (1608 Metric)
0
In Stock
Check Lead Time
30,000 : £0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Active
3.3 V
-
1
0.5 pF @ 1 MHz
-40°C ~ 125°C (TA)
-
-
-
Surface Mount, MLCV
0402 (1005 Metric)
Showing
of 26

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.