Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Operating Temperature | Features | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,511 In Stock | 1 : £1.26000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 170J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
3,400 In Stock | 1 : £1.24000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 6 kA | 77J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
553 In Stock | 1 : £1.25000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
5,838 In Stock | 1 : £1.26000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 94J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
114 In Stock | 1 : £1.32000 Bulk | Bulk | Active | 465 V | 615 V | 675 V | 750 V | 825 V | 6 kA | 247J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,100 In Stock | 1 : £1.43000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 10 kA | 140J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
5,057 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 465 V | 615 V | 675 V | 750 V | 825 V | 10 kA | 509J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
4,218 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 10 kA | 170J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
1,998 In Stock | 1 : £1.64000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead | |||
11,054 In Stock | 1 : £0.98000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 154J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,200 In Stock | 1 : £1.13000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 154J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
2,196 In Stock | 1 : £1.24000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 192J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,040 In Stock | 1 : £1.24000 Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 6 kA | 209J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm | |||
1,276 In Stock | 1 : £1.34000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 270J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead | |||
1,175 In Stock | 1 : £1.37000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 192J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
701 In Stock | 1 : £1.37000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 170J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
1,084 In Stock | 1 : £1.43000 Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 10 kA | 386J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
906 In Stock | 1 : £1.43000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 270J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm | |||
145 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 6 kA | 209J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
141 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 94J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
140 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 465 V | 615 V | 675 V | 750 V | 825 V | 6 kA | 247J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
111 In Stock | 1 : £1.46000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 6 kA | 77J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 14mm 3-Lead | |||
2,610 In Stock | 1 : £1.63000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 10 kA | 240J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead | |||
2,516 In Stock | 1 : £1.67000 Bulk | Bulk | Active | 465 V | 615 V | 675 V | 750 V | 825 V | 10 kA | 509J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead | |||
2,503 In Stock | 1 : £1.67000 Bulk | Bulk | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 10 kA | 140J | 1 | -40°C ~ 105°C (TA) | Thermally Protected | Through Hole | Disc 20mm 3-Lead |