Varistors, MOVs

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Maximum DC Volts
5.6 V15 V16 V30 V
Varistor Voltage (Min)
22 V23 V50 V52 V65 V80 V90 V120 V150 V
Energy
0.03J-
Number of Circuits
14
Capacitance @ Frequency
0.6 pF @ 1 MHz0.9 pF @ 1 MHz3 pF @ 1 MHz5 pF @ 1 MHz10 pF @ 1 MHz15 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
0402 (1005 Metric)0508 (1220 Metric)0603 (1608 Metric)0612 (1632 Metric)1012 (2532 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
62,686
In Stock
1 : £0.28000
Cut Tape (CT)
4,000 : £0.04531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30 V
50 V
-
-
-
-
1
15 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0603 (1608 Metric)
91,367
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.03499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
150 V
-
-
-
-
1
0.9 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0402 (1005 Metric)
8,124
In Stock
1 : £0.28000
Cut Tape (CT)
4,000 : £0.04531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
65 V
-
-
-
-
1
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0603 (1608 Metric)
8,881
In Stock
1 : £0.47000
Cut Tape (CT)
4,000 : £0.14771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
22 V
-
-
-
-
4
15 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0508 (1220 Metric)
90,515
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.03499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
15 V
23 V
-
-
-
-
1
15 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0402 (1005 Metric)
15,517
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.03499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
90 V
-
-
-
-
1
0.6 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0402 (1005 Metric)
2,846
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.03499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
65 V
-
-
-
-
1
3 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0402 (1005 Metric)
9,508
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.15860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16 V
80 V
-
-
-
-
4
5 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
0612 (1632 Metric)
4,603
In Stock
1 : £0.65000
Cut Tape (CT)
2,000 : £0.22426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
5.6 V
52 V
-
-
-
-
4
10 pF @ 1 MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount, MLCV
1012 (2532 Metric)
1,707
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.14212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
16 V
120 V
150 V
180 V
1 A
0.03J
4
5 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount, MLCV
0612 (1632 Metric)
Showing
of 10

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.