Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,435 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
10,090 In Stock | 1 : £0.52000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
26,291 In Stock | 1 : £0.59000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 80J | 1 | 350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
46,697 In Stock | 1 : £1.00000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
16,836 In Stock | 1 : £1.00000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 8 kA | 150J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
682 In Stock | 1 : £1.00000 Bulk | Bulk | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 2 kA | 37J | 1 | 6750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
1,650 In Stock | 1 : £1.63000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 6.5 kA | 190J | 1 | 460 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
2,970 In Stock | 1 : £0.14000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
11,946 In Stock | 1 : £0.16000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 60 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
1,200 In Stock | 1 : £0.19000 Cut Tape (CT) 1,000 : £0.07495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 21J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
40,449 In Stock | 1 : £0.20000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 2.5 kA | 10J | 1 | 870 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
7,607 In Stock | 1 : £0.21000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 2.5 kA | 47J | 1 | 200 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
3,672 In Stock | 1 : £0.21000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 500 A | 4.4J | 1 | 2750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
6,619 In Stock | 1 : £0.27000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 4.5 kA | 34J | 1 | 880 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
7,165 In Stock | 1 : £0.35000 Cut Tape (CT) 1,500 : £0.13773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1 kA | 9J | 1 | 4950 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
32,664 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 1.2 kA | 28J | 1 | 85 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
27,289 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
20,118 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 1.2 kA | 4.2J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
19,154 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 1.2 kA | 13J | 1 | 190 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
14,328 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 21J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
11,094 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 19J | 1 | 65 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
8,972 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 9.5J | 1 | 245 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
6,632 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 1.2 kA | 4.8J | 1 | 480 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
6,149 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 250 A | 1.3J | 1 | 1600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
4,914 In Stock | 1 : £0.37000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 250 A | 1.6J | 1 | 1400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm |