Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,199 In Stock | 1 : £0.11000 Cut Tape (CT) 2,000 : £0.04277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 25J | 1 | 156 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | ||
3,780 In Stock | 1 : £0.44000 Cut Tape (CT) 2,000 : £0.09391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 50 A | - | 1 | 50 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0806 (2016 Metric) | |||
70 In Stock | 1 : £2.01000 Bulk | Bulk | Active | 680 V | 895 V | 990 V | 1.1 kV | 1.21 kV | 6.5 kA | 496J | 1 | 360 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 20mm |