Emergency Stop (E-Stop) Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
XB4BT845
SWITCH E-STOP PULL RESET 6A 120V
Schneider Electric
6
In Stock
1 : £71.71000
Box
Box
Active
Panel Mount, Front
Pull
DPST-NO/NC
On-Off, Off-On
-
6A (AC), 550mA (DC)
120 V
125 V
Circular - 22.00mm Dia
Screw Terminal
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 70°C
-
XB4BS9442
SW E-STOP KEY LOCK RESET 6A 120V
Schneider Electric
2
In Stock
1 : £127.94000
Box
Box
Active
Panel Mount, Front
Key Lock
SPST-NC
On-Off
-
6A (AC), 550mA (DC)
120 V
125 V
Circular - 22.00mm Dia
Screw Terminal
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 70°C
-
XB4BS8445
SWITCH ESTOP TWIST RESET 6A 120V
Schneider Electric
0
In Stock
Check Lead Time
1 : £112.85000
Box
Box
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off, Off-On
-
6A (AC), 550mA (DC)
120 V
125 V
Circular - 22.00mm Dia
Screw Terminal
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
-40°C ~ 70°C
-
Showing
of 3

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.