USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
23,412
In Stock
1 : £0.63000
Cut Tape (CT)
1,500 : £0.37205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
0475891001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
9,978
In Stock
1 : £0.75000
Cut Tape (CT)
1,500 : £0.44316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
CONN RCPT MICRO USB AB 5P SMD RA
CONN RCPT MICRO USB AB 5P SMD RA
Molex
0
In Stock
7,500
Marketplace
10,500 : £0.23605
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Obsolete
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).