USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB2066-05-RBHM-15-STB-00-00-A
USB2066-05-RBHM-15-STB-00-00-A
MINI B SKT, 5P, TOP-SMT, 9.2 LEN
GCT
0
In Stock
1 : £0.29000
Cut Tape (CT)
750 : £0.29576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-50°C ~ 85°C
1
1A
30VDC
5000
Shielded
USB2066-05-RBHM-15-STB-00-01-A
USB2066-05-RBHM-15-STB-00-01-A
MINI B SKT, 5P, TOP-SMT, 9.2 LEN
GCT
0
In Stock
750 : £0.26185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-50°C ~ 85°C
1
1A
30VDC
5000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).