USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
284 In Stock | 1 : £0.72000 Cut Tape (CT) 1,000 : £0.39029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention Stake | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
0 In Stock Check Lead Time | 1,000 : £0.51685 Bulk | Bulk | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Through Hole, Right Angle | Horizontal | Solder | - | - | -25°C ~ 85°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 48VDC | 20000 | Shielded |